395-033-541-602

Heilind Number:EDA395-033-541-602
Manufacturer:EDAC
Manufacturer Number:395-033-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-541-602

Detailed Description

Enhance your connectivity with this high-performance 33-position Black Card Edge Connector. Designed for seamless integration on PCBs, it boasts a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in diverse operating environments. The Copper Alloy contacts guarantee reliable signal transmission, with a low amperage of 3 A for efficient power management. Featuring a straight mount orientation and a pitch of .1 inch, this connector offers easy installation and precise alignment on your circuit boards. Its compact design with a single row and row spacing of .2 inch optimizes space utilization without compromising on functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB connectivity solutions with this essential component.