395-033-541-678

Heilind Number:EDA395-033-541-678
Manufacturer:EDAC
Manufacturer Number:395-033-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-541-678

Detailed Description

Enhance your connectivity with this sleek black Board-To-Board PCB Connector. Engineered for optimal performance, it features a straight mount orientation and a single row design with 33 copper alloy contact positions, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your electronic projects with this essential component.