395-033-541-688

Heilind Number:EDA395-033-541-688
Manufacturer:EDAC
Manufacturer Number:395-033-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-541-688

Detailed Description

Enhance your electronic connections with this high-quality 33-position board-to-board PCB connector. Designed for seamless integration, it features a single row layout with a compact .1-inch pitch and .2-inch row spacing. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation offers easy installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.