395-033-542-101

Heilind Number:EDA395-033-542-101
Manufacturer:EDAC
Manufacturer Number:395-033-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-542-101

Detailed Description

Enhance connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic setups. Crafted with precision and durability in mind, this connector boasts a sleek black exterior and a single row layout with 33 positions, ensuring optimal performance in any application. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the copper alloy contact material promises efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, every connection is precise and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your PCB linking needs. Upgrade your connectivity experience with this essential component, available now.