395-033-542-107

Heilind Number:EDA395-033-542-107
Manufacturer:EDAC
Manufacturer Number:395-033-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-542-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 33 positions and a single row design, it provides seamless integration for optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connectors boast Copper Alloy contacts for efficient power delivery. With a sleek black finish and straight mount orientation, they offer both functionality and aesthetics. Trust in this essential component for seamless PCB connectivity in your projects.