395-033-542-403

Heilind Number:EDA395-033-542-403
Manufacturer:EDAC
Manufacturer Number:395-033-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-542-403

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 33 positions in a single row with a pitch of .1 inches, ensuring reliable and efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your setup with this essential component for enhanced connectivity and performance.