395-033-542-407

Heilind Number:EDA395-033-542-407
Manufacturer:EDAC
Manufacturer Number:395-033-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-542-407

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, this connector features a single row layout with 33 positions, allowing for efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in even the most demanding environments. The 0.1-inch pitch and 0.2-inch row spacing ensure precise connectivity, while the black color adds a sleek touch to your design. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both powerful and versatile. Whether you're a professional engineer or a DIY enthusiast, this essential component belongs in your toolbox. Elevate your PCB assembly projects with our Board To Board PCB Connector.