395-033-542-412

Heilind Number:EDA395-033-542-412
Manufacturer:EDAC
Manufacturer Number:395-033-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-542-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Perfect for powering and data transmission in electronic devices, this sleek black connector features 33 positions in a single row, ensuring seamless communication. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise positioning is effortless. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this versatile connector, a must-have in any electronic setup.