395-033-542-458

Heilind Number:EDA395-033-542-458
Manufacturer:EDAC
Manufacturer Number:395-033-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-542-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable and efficient power transmission, while the 1-row design with 33 positions offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, providing a straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.