395-033-544-101

Heilind Number:EDA395-033-544-101
Manufacturer:EDAC
Manufacturer Number:395-033-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-544-101

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and performance. With a single row layout and 33 contact positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable and durable connections. A pitch of .1 inch and row spacing of .2 inch provide precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation simplifies installation, while meeting industry standards for quality and efficiency. Upgrade your connectivity solutions with this essential component.