395-033-558-102

Heilind Number:EDA395-033-558-102
Manufacturer:EDAC
Manufacturer Number:395-033-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-558-102

Detailed Description

Enhance your PCB connectivity with our high-quality 33-position board-to-board connector. Featuring a sleek black design and durable UL 94V-0 thermoplastic housing, it ensures secure and reliable performance. The copper alloy contacts provide efficient power transmission, with a 3A amperage rating for optimal conductivity. With a compact .1-inch pitch and convenient right-angle mount orientation, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees seamless functionality in various environments. Upgrade your electronic projects with this essential component.