395-033-558-104

Heilind Number:EDA395-033-558-104
Manufacturer:EDAC
Manufacturer Number:395-033-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-558-104

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, it boasts a single row layout with 33 copper alloy contact positions, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the right-angle mount orientation offers versatile installation options. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are paramount. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component.