395-033-558-107

Heilind Number:EDA395-033-558-107
Manufacturer:EDAC
Manufacturer Number:395-033-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-558-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features 33 positions in a single row layout with a pitch of .1 inches, perfect for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. With a right-angle mount orientation, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.