395-033-558-112

Heilind Number:EDA395-033-558-112
Manufacturer:EDAC
Manufacturer Number:395-033-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for efficiency and reliability, this connector features 33 positions in a single row, ensuring seamless data transfer. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting use. Crafted with precision, the copper alloy contacts provide excellent conductivity, with a pitch of .1 inch and row spacing of .2 inch for optimized signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this black connector is suitable for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.