395-033-558-158

Heilind Number:EDA395-033-558-158
Manufacturer:EDAC
Manufacturer Number:395-033-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-558-158

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Featuring a sleek black design and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any electronic setup. With 33 positions and a pitch of .1 inch, it offers ample connectivity for your components. The copper alloy contact material guarantees efficient signal transmission, while its right-angle mount orientation enables seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for industrial and commercial applications. Trust in its precision engineering to streamline your circuit connections.