395-033-558-188

Heilind Number:EDA395-033-558-188
Manufacturer:EDAC
Manufacturer Number:395-033-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-558-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-558-188

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 33 positions, perfect for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The right-angle mount orientation ensures easy installation, while the .1 inch pitch and .2 inch row spacing allow for precise connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your setup today with this essential component.