395-033-558-404

Heilind Number:EDA395-033-558-404
Manufacturer:EDAC
Manufacturer Number:395-033-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-558-404

Detailed Description

Enhance your electronic connections with this high-quality black PCB connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and longevity. With a single row layout and right angle mount orientation, it offers convenient installation on your board. The copper alloy contacts, along with a 3A amperage and a pitch of .1 inch, guarantee reliable conductivity. Boasting 33 positions and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.