395-033-558-407

Heilind Number:EDA395-033-558-407
Manufacturer:EDAC
Manufacturer Number:395-033-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-558-407

Detailed Description

Enhance your PCB connections with our high-quality board-to-board card edge connector. Designed for optimal performance, this connector features 33 positions with a .1-inch pitch, ensuring seamless integration on your board. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliability in any environment. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector is built to withstand demanding conditions. Elevate your connectivity solutions with this essential component for your projects.