395-033-558-412

Heilind Number:EDA395-033-558-412
Manufacturer:EDAC
Manufacturer Number:395-033-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-558-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable conductivity and signal transmission. Boasting 33 positions in a single row configuration, it offers ample connectivity options while the right-angle mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for both standard and challenging environments. Elevate your PCB assembly with this essential component that is a perfect fit for various electronic devices.