395-033-558-458

Heilind Number:EDA395-033-558-458
Manufacturer:EDAC
Manufacturer Number:395-033-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-558-458

Detailed Description

Enhance your PCB connectivity with our sleek Black Board To Board PCB Connector. Engineered for optimal performance, it boasts a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring durability and efficient power transmission. With a single row layout and a pitch of .1 inches, it offers 33 positions for seamless integration. The right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronic assemblies with this high-quality connector, perfect for industrial and commercial applications.