395-033-558-488

Heilind Number:EDA395-033-558-488
Manufacturer:EDAC
Manufacturer Number:395-033-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-558-488

Detailed Description

Enhance your device connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it offers efficient and secure connections. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for both indoor and outdoor use.Upgrade your PCB setup with this essential component.