395-033-558-602

Heilind Number:EDA395-033-558-602
Manufacturer:EDAC
Manufacturer Number:395-033-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-558-602

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 33 positions, offering optimal connectivity for your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. Crafted with precision, the contact material is composed of Copper Alloy, ensuring efficient power transmission at an amperage of 3A. With a pitch of .1in and row spacing of .2in, this connector facilitates easy installation on your circuit boards. Its right-angle mount orientation further adds versatility to your design possibilities. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality to streamline your PCB connections efficiently.