395-033-558-604

Heilind Number:EDA395-033-558-604
Manufacturer:EDAC
Manufacturer Number:395-033-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-558-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 33 positions, it offers ample room for efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Perfect for space-saving applications, it boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal choice for reliable and robust connections in various electronic devices. Upgrade your PCB setup with this essential component for seamless performance.