395-033-558-608

Heilind Number:EDA395-033-558-608
Manufacturer:EDAC
Manufacturer Number:395-033-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-558-608

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in sleek black. Designed for precision and durability, it boasts 33 positions with a pitch of .1 inches, ensuring seamless integration on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity and longevity even in harsh environments. The right-angle mount orientation and compact design make it perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your circuitry with this essential connector.