395-033-558-612

Heilind Number:EDA395-033-558-612
Manufacturer:EDAC
Manufacturer Number:395-033-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-558-612

Detailed Description

Easily connect and secure your circuit boards with this black Board-to-Board PCB Connector. Designed for seamless integration, it features 33 positions with a row spacing of 0.2 inches for efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 thermoplastic polyester housing ensures durability and safety. Crafted with copper alloy contacts and an operating temperature range of -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your connectivity solutions with this essential component.