395-033-558-688

Heilind Number:EDA395-033-558-688
Manufacturer:EDAC
Manufacturer Number:395-033-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-558-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-558-688

Detailed Description

Enhance your connectivity with this versatile black PCB connector. Boasting a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in various environments. With a single row design and right-angle mount orientation, it offers efficient space utilization on your board. The copper alloy contacts, with a high amperage rating of 3A, guarantee secure and stable connections. Featuring 33 positions and a pitch of .1 inch, it enables seamless integration for your applications. With an operating temperature range of -40 to 105 °C, it's suitable for both standard and extreme conditions. Trust in this connector for optimal board-to-board and card edge connections in your projects.