395-033-559-101

Heilind Number:EDA395-033-559-101
Manufacturer:EDAC
Manufacturer Number:395-033-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-559-101

Detailed Description

Enhance your connectivity with this Board-to-Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row and 33 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable performance, even in demanding environments. Boasting a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved with ease. Its right-angle mount orientation allows for flexible installation options. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronic industry. Upgrade your connectivity solutions with this high-quality component.