395-033-559-108

Heilind Number:EDA395-033-559-108
Manufacturer:EDAC
Manufacturer Number:395-033-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-559-108

Detailed Description

Introducing our high-performing Board To Board PCB Connector, a vital component for seamless electronic device connectivity. Designed for efficiency and durability, this connector boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a single row configuration and 33 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it a perfect choice for various electronic projects. Trust in our connector to deliver consistent and dependable performance, meeting the highest industry standards.