395-033-559-158

Heilind Number:EDA395-033-559-158
Manufacturer:EDAC
Manufacturer Number:395-033-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-559-158

Detailed Description

Upgrade your connectivity with our cutting-edge Black Board-To-Board PCB Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring efficient data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while meeting safety standards. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. Its right-angle mount orientation allows for space-saving installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its reliability and performance to streamline your electronic projects.