395-033-559-402

Heilind Number:EDA395-033-559-402
Manufacturer:EDAC
Manufacturer Number:395-033-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-559-402

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient black Board To Board PCB Connector. Engineered for optimal performance, it features 33 positions with a single row configuration, ensuring seamless data transmission. Crafted from high-grade UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. The contact material, made of Copper Alloy, offers superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise and secure connections. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for professionals and hobbyists alike, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.