395-033-559-412

Heilind Number:EDA395-033-559-412
Manufacturer:EDAC
Manufacturer Number:395-033-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-559-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions with a right-angle mount orientation, allowing for efficient and space-saving connections. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Elevate your electronic designs with this essential component.