395-033-559-488

Heilind Number:EDA395-033-559-488
Manufacturer:EDAC
Manufacturer Number:395-033-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-559-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The 33 copper alloy contact positions offer seamless power transmission, with an amperage of 3 A for efficient performance. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for a variety of applications. Elevate your connectivity game with this essential component.