395-033-559-603

Heilind Number:EDA395-033-559-603
Manufacturer:EDAC
Manufacturer Number:395-033-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-559-603

Detailed Description

Enhance your electronic connections with this high-quality Board To Board Card Edge Connector. Designed for efficiency and durability, it features 33 positions in a single row, perfect for seamless PCB integration. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any environment. Engineered with copper alloy contacts, it guarantees optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise mounting is effortless. Its right-angle orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient connectivity.