395-033-559-688

Heilind Number:EDA395-033-559-688
Manufacturer:EDAC
Manufacturer Number:395-033-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-559-688

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector in sleek black. Designed for seamless integration, it offers 33 positions with a 1-row layout for optimal functionality. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for precise installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation allows for easy and secure attachment, making it a must-have component for your electronic projects. Elevate your connectivity game with this high-performance connector.