395-034-520-101

Heilind Number:EDA395-034-520-101
Manufacturer:EDAC
Manufacturer Number:395-034-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-101

Detailed Description

Enhance your electronic connections with our high-performing Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 34 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, housed in UL 94V-0 Thermoplastic Polyester for durability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating reliably in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your circuitry with this essential component.