395-034-520-102

Heilind Number:EDA395-034-520-102
Manufacturer:EDAC
Manufacturer Number:395-034-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 34 positions and a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. With a contact material of Copper Alloy, it offers optimal conductivity for your system. The .1 inch pitch and .2 inch row spacing allow for precise alignment during installation. Suitable for a wide range of applications, this connector is a vital component for maintaining seamless communication between circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, it is both durable and versatile. Upgrade your connectivity solutions with this essential connector.