395-034-520-103

Heilind Number:EDA395-034-520-103
Manufacturer:EDAC
Manufacturer Number:395-034-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-103

Detailed Description

Enhance your circuit connections with our versatile Board To Board PCB Connector. Designed for seamless integration in electronic applications, this connector boasts a single row of 34 positions, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCBs. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Elevate your design with this essential component, perfect for professionals and DIY enthusiasts alike.