395-034-520-104

Heilind Number:EDA395-034-520-104
Manufacturer:EDAC
Manufacturer Number:395-034-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-104

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 34 positions in a single row, allowing for seamless integration between PCBs. The straight mount orientation and a pitch of .1 inch ensure a secure fit, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. With a contact material of Copper Alloy and an amperage of 3A, it offers excellent conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.