395-034-520-108

Heilind Number:EDA395-034-520-108
Manufacturer:EDAC
Manufacturer Number:395-034-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a row spacing of .2 inches and a pitch of .1 inches, they offer precise and secure connections. The 34-position layout and straight mount orientation provide versatility for various PCB configurations. Crafted with high-quality Copper Alloy contacts, they guarantee reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your electronic projects with our top-of-the-line connectors.