395-034-520-112

Heilind Number:EDA395-034-520-112
Manufacturer:EDAC
Manufacturer Number:395-034-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 34 positions and a pitch of .1 inches, ensuring optimal performance in any setup. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees durability and reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility for a wide range of applications. Upgrade your electronic connections with this essential component.