395-034-520-158

Heilind Number:EDA395-034-520-158
Manufacturer:EDAC
Manufacturer Number:395-034-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 34 positions with a pitch of .1 in, ensuring a secure and reliable connection for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability, while the Copper Alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 in, this connector is easy to install and provides efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your electronic designs with this essential connector.