395-034-520-188

Heilind Number:EDA395-034-520-188
Manufacturer:EDAC
Manufacturer Number:395-034-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-188

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Card Edge Connector. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environmental conditions. Featuring 34 positions in a single row layout, this connector offers efficient board-to-board connectivity. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Designed for straight mounting orientation, it guarantees a secure and stable connection. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.