395-034-520-202

Heilind Number:EDA395-034-520-202
Manufacturer:EDAC
Manufacturer Number:395-034-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-202

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, essential for seamless communication within electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power transfer with minimal signal interference. Boasting 34 positions, it accommodates multiple connections for maximum versatility. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees performance even in harsh environments. Elevate your PCB connectivity with this essential component.