395-034-520-203

Heilind Number:EDA395-034-520-203
Manufacturer:EDAC
Manufacturer Number:395-034-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-203

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Featuring a sleek black design, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for optimal performance and safety. With two rows of 34 copper alloy contacts, it ensures secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this high-quality component.