395-034-520-212

Heilind Number:EDA395-034-520-212
Manufacturer:EDAC
Manufacturer Number:395-034-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 34 positions across 2 rows, ensuring efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a 3A amperage and copper alloy contact material, this connector offers optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.