395-034-520-402

Heilind Number:EDA395-034-520-402
Manufacturer:EDAC
Manufacturer Number:395-034-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-402

Detailed Description

Enhance connectivity within your PCB setup with our Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions with a pitch of .1 inches, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in operation. The straight mount orientation and compact single-row design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments.Upgrade your connectivity standards with this essential component.