395-034-520-403

Heilind Number:EDA395-034-520-403
Manufacturer:EDAC
Manufacturer Number:395-034-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-403

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, providing optimal space efficiency. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. Each contact point is crafted from high-quality Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless communication between boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your system with this sleek and efficient Black Connector, perfect for professional use.