395-034-520-404

Heilind Number:EDA395-034-520-404
Manufacturer:EDAC
Manufacturer Number:395-034-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, it boasts 34 positions with a single row layout, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable signal transfer, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, precision is key in achieving optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide array of applications, providing a crucial link between components for seamless functionality. Elevate your electronic assemblies with this essential component.