395-034-520-408

Heilind Number:EDA395-034-520-408
Manufacturer:EDAC
Manufacturer Number:395-034-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-408

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector, designed to meet the demands of cutting-edge electronics. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row layout and 34 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various environments. Trust in its straight mount orientation for easy installation and enhanced functionality. Upgrade your PCB assembly with this essential component, setting new standards in performance and reliability.