395-034-520-458

Heilind Number:EDA395-034-520-458
Manufacturer:EDAC
Manufacturer Number:395-034-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-520-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 34 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of robust Copper Alloy, maintaining signal integrity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your systems with this essential component for reliable and fast data transmission.